
RB551V-30TA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-RB551V-30TA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB551V-30TA_R1_00001 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
927 000 | 0,01737 € | 16 101,99 € |
Unit Price without VAT: | 0,01737 € |
---|---|
Unit Price with VAT: | 0,02084 € |