Zener Diode 16 V 150 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS1116BES_R1_00001

DigiKey Part Number
3757-PZS1116BES_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS1116BES_R1_00001CT-ND - Cut Tape (CT)
3757-PZS1116BES_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS1116BES_R1_00001
Description
DIODE ZENER 16V 150MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02380 €119,00 €
10 0000,02167 €216,70 €
15 0000,02166 €324,90 €
25 0000,01410 €352,50 €
35 0000,01313 €459,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08200 €0,82 €
1000,04250 €4,25 €
5000,03748 €18,74 €
1 0000,03332 €33,32 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08200 €0,82 €
1000,04250 €4,25 €
5000,03824 €19,12 €
1 0000,03400 €34,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €