


PZ1AL5V1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL5V1B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL5V1B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL5V1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL5V1B_R1_00001 |
Description | DIODE ZENER 5.1V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10690 € | 10,69 € |
| 500 | 0,07894 € | 39,47 € |
| 1 000 | 0,06986 € | 69,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05831 € | 174,93 € |
| 6 000 | 0,05248 € | 314,88 € |
| 9 000 | 0,04950 € | 445,50 € |
| 15 000 | 0,04615 € | 692,25 € |
| 21 000 | 0,04417 € | 927,57 € |
| 30 000 | 0,04224 € | 1 267,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

