
MMSZ5234AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5234AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5234AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5234AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234AS_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02447 € | 122,35 € |
10 000 | 0,02187 € | 218,70 € |
15 000 | 0,02054 € | 308,10 € |
25 000 | 0,01904 € | 476,00 € |
35 000 | 0,01816 € | 635,60 € |
50 000 | 0,01730 € | 865,00 € |
125 000 | 0,01540 € | 1 925,00 € |
250 000 | 0,01423 € | 3 557,50 € |
500 000 | 0,01325 € | 6 625,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09400 € | 0,94 € |
100 | 0,05800 € | 5,80 € |
500 | 0,04222 € | 21,11 € |
1 000 | 0,03707 € | 37,07 € |
2 000 | 0,03274 € | 65,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,06900 € | 0,69 € |
100 | 0,03600 € | 3,60 € |
500 | 0,03260 € | 16,30 € |
1 000 | 0,02917 € | 29,17 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |