TO-220-2 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDF0860L1_T0_00001

DigiKey Part Number
3757-PSDF0860L1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDF0860L1_T0_00001
Description
DIODE STANDARD 600V 8A ITO220AC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,81000 €0,81 €
500,37520 €18,76 €
1000,33170 €33,17 €
5000,25514 €127,57 €
1 0000,24633 €246,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €