
PJX8806_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8806_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8806_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8806_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8806_R1_00001 |
Description | MOSFET 2N-CH 20V 0.8A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 350mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.92nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07272 € | 36,36 € |
| 1 000 | 0,06436 € | 64,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05136 € | 205,44 € |
| 8 000 | 0,04636 € | 370,88 € |
| 12 000 | 0,04380 € | 525,60 € |
| 20 000 | 0,04093 € | 818,60 € |
| 28 000 | 0,03923 € | 1 098,44 € |
| 40 000 | 0,03758 € | 1 503,20 € |
| 100 000 | 0,03395 € | 3 395,00 € |
| 200 000 | 0,03198 € | 6 396,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

