
PJT7600_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJT7600_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7600_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7600_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7600_R1_00001 |
Description | MOSFET N/P-CH 20V 1A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta), 700mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta), 700mA (Ta) | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1A, 4.5V , 325mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 4.5V, 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 92pF @ 10V, 151pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32400 € | 3,24 € |
100 | 0,20720 € | 20,72 € |
500 | 0,15664 € | 78,32 € |
1 000 | 0,14031 € | 140,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,11954 € | 358,62 € |
6 000 | 0,10908 € | 654,48 € |
9 000 | 0,09796 € | 881,64 € |
15 000 | 0,09527 € | 1 429,05 € |
21 000 | 0,09420 € | 1 978,20 € |
30 000 | 0,09075 € | 2 722,50 € |
75 000 | 0,08657 € | 6 492,75 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |