
PJSD36TS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD36TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD36TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD36TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36TS-AU_R1_000A1 |
Description | TVS DIODE 36VWM 55VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03822 € | 19,11 € |
| 1 000 | 0,03351 € | 33,51 € |
| 2 000 | 0,02952 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02517 € | 125,85 € |
| 10 000 | 0,02248 € | 224,80 € |
| 15 000 | 0,02111 € | 316,65 € |
| 25 000 | 0,01956 € | 489,00 € |
| 35 000 | 0,01864 € | 652,40 € |
| 50 000 | 0,01775 € | 887,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

