
PE1605C4C6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4C6_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE1605C4C6_R1_00001 |
Description | TVS DIODE 5.5VWM 15VC SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,03534 € | 1 696,32 € |
| Unit Price without VAT: | 0,03534 € |
|---|---|
| Unit Price with VAT: | 0,04241 € |

