
PJQ4446P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4446P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4446P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4446P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4446P-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10.5A (Ta), 48A (Tc) 2.4W (Ta), 50W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25906 € | 1 295,30 € |
| 10 000 | 0,24115 € | 2 411,50 € |
| 15 000 | 0,23590 € | 3 538,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44560 € | 44,56 € |
| 500 | 0,34670 € | 173,35 € |
| 1 000 | 0,31486 € | 314,86 € |
| 2 000 | 0,28806 € | 576,12 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

