
PZS51A5V1CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS51A5V1CS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS51A5V1CS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS51A5V1CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS51A5V1CS_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02141 € | 107,05 € |
| 10 000 | 0,01909 € | 190,90 € |
| 15 000 | 0,01791 € | 268,65 € |
| 25 000 | 0,01658 € | 414,50 € |
| 35 000 | 0,01579 € | 552,65 € |
| 50 000 | 0,01502 € | 751,00 € |
| 125 000 | 0,01334 € | 1 667,50 € |
| 250 000 | 0,01230 € | 3 075,00 € |
| 500 000 | 0,01142 € | 5 710,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04870 € | 4,87 € |
| 500 | 0,03526 € | 17,63 € |
| 1 000 | 0,03086 € | 30,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,05694 € | 28,47 € |
| 1 000 | 0,05099 € | 50,99 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

