
PJL9606_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9606_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9606_R2_00001 |
Description | MOSFET N/P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 6A (Tc) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6A, 10V, 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V, 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 429pF @ 25V, 846pF @ 15V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24333 € | 608,32 € |
| 5 000 | 0,22429 € | 1 121,45 € |
| 7 500 | 0,21458 € | 1 609,35 € |
| 12 500 | 0,20368 € | 2 546,00 € |
| 17 500 | 0,19917 € | 3 485,48 € |
| Unit Price without VAT: | 0,24333 € |
|---|---|
| Unit Price with VAT: | 0,29200 € |

