
PJL9430A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9430A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9430A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.8A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13872 € | 346,80 € |
| 5 000 | 0,12660 € | 633,00 € |
| 7 500 | 0,12042 € | 903,15 € |
| 12 500 | 0,11347 € | 1 418,38 € |
| 17 500 | 0,10936 € | 1 913,80 € |
| 25 000 | 0,10536 € | 2 634,00 € |
| 62 500 | 0,10069 € | 6 293,12 € |
| Unit Price without VAT: | 0,13872 € |
|---|---|
| Unit Price with VAT: | 0,16646 € |

