P-Channel 20 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8407_R1_00001

DigiKey Part Number
3757-PJE8407_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8407_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8407_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8407_R1_00001
Description
20V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14500 €1,45 €
1000,09030 €9,03 €
5000,06640 €33,20 €
1 0000,05863 €58,63 €
2 0000,05208 €104,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04655 €186,20 €
8 0000,04189 €335,12 €
12 0000,03951 €474,12 €
20 0000,03684 €736,80 €
28 0000,03526 €987,28 €
40 0000,03372 €1 348,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €