
PJE36HWS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJE36HWS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE36HWS_R1_00001CT-ND - Cut Tape (CT) 3757-PJE36HWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE36HWS_R1_00001 |
Description | TVS DIODE 36VWM 70VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04812 € | 240,60 € |
10 000 | 0,04349 € | 434,90 € |
15 000 | 0,04114 € | 617,10 € |
25 000 | 0,03849 € | 962,25 € |
35 000 | 0,03692 € | 1 292,20 € |
50 000 | 0,03539 € | 1 769,50 € |
125 000 | 0,03204 € | 4 005,00 € |
250 000 | 0,03067 € | 7 667,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
100 | 0,12720 € | 12,72 € |
500 | 0,09460 € | 47,30 € |
1 000 | 0,08406 € | 84,06 € |
2 000 | 0,07516 € | 150,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15900 € | 1,59 € |
100 | 0,10720 € | 10,72 € |
500 | 0,08234 € | 41,17 € |
1 000 | 0,06691 € | 66,91 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |