Parametric Equivalent
Parametric Equivalent

PG150_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG150_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG150_R2_00001 |
Description | DIODE STANDARD 50V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,03112 € | 1 867,20 € |
| 120 000 | 0,02884 € | 3 460,80 € |
| 180 000 | 0,02768 € | 4 982,40 € |
| 300 000 | 0,02700 € | 8 100,00 € |
| Unit Price without VAT: | 0,03112 € |
|---|---|
| Unit Price with VAT: | 0,03734 € |


