
P6SMBJ60CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ60CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ60CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ60CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60CA_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18010 € | 18,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12505 € | 100,04 € |
| 1 600 | 0,11213 € | 179,41 € |
| 2 400 | 0,10553 € | 253,27 € |
| 4 000 | 0,09811 € | 392,44 € |
| 5 600 | 0,09371 € | 524,78 € |
| 8 000 | 0,08944 € | 715,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

