
P6SMBJ26A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ26A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ26A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ26A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ26A_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ26A_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16950 € | 16,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09280 € | 74,24 € |
| 1 600 | 0,08288 € | 132,61 € |
| 2 400 | 0,07781 € | 186,74 € |
| 4 000 | 0,07212 € | 288,48 € |
| 5 600 | 0,06874 € | 384,94 € |
| 8 000 | 0,06546 € | 523,68 € |
| 20 000 | 0,05824 € | 1 164,80 € |
| 40 000 | 0,05378 € | 2 151,20 € |
| 80 000 | 0,05004 € | 4 003,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

