
| P6SMBJ200AS_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P6SMBJ200AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ200AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ200AS_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMBJ200AS_R1_00001 | 
| Description | TVS DIODE 200VWM 324VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 200V | |
| Voltage - Breakdown (Min) | 220V | |
| Voltage - Clamping (Max) @ Ipp | 324V | |
| Current - Peak Pulse (10/1000µs) | 1.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,48000 € | 0,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 0,13079 € | 104,63 € | 
| 1 600 | 0,11749 € | 187,98 € | 
| 2 400 | 0,11071 € | 265,70 € | 
| 4 000 | 0,10308 € | 412,32 € | 
| 5 600 | 0,09856 € | 551,94 € | 
| 8 000 | 0,09417 € | 753,36 € | 
| 20 000 | 0,08452 € | 1 690,40 € | 
| 40 000 | 0,07855 € | 3 142,00 € | 
| 80 000 | 0,07577 € | 6 061,60 € | 
| Unit Price without VAT: | 0,48000 € | 
|---|---|
| Unit Price with VAT: | 0,57600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France