
P6SMBJ17A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ17A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ17A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ17A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ17A_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09216 € | 73,73 € |
| 1 600 | 0,08231 € | 131,70 € |
| 2 400 | 0,07728 € | 185,47 € |
| 4 000 | 0,07162 € | 286,48 € |
| 5 600 | 0,06827 € | 382,31 € |
| 8 000 | 0,06501 € | 520,08 € |
| 20 000 | 0,05784 € | 1 156,80 € |
| 40 000 | 0,05342 € | 2 136,80 € |
| 80 000 | 0,04969 € | 3 975,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16830 € | 16,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,14330 € | 14,33 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

