
P6SMB47A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB47A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB47A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB47A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47A_R1_00001 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,13274 € | 106,19 € |
1 600 | 0,11927 € | 190,83 € |
2 400 | 0,11240 € | 269,76 € |
4 000 | 0,10468 € | 418,72 € |
5 600 | 0,10010 € | 560,56 € |
8 000 | 0,09565 € | 765,20 € |
20 000 | 0,08588 € | 1 717,60 € |
40 000 | 0,07984 € | 3 193,60 € |
80 000 | 0,07720 € | 6 176,00 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57600 € |