
PJF18N20_T0_00001 | |
---|---|
DigiKey Part Number | 3757-PJF18N20_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJF18N20_T0_00001 |
Description | 200V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 50W (Tc) Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1017 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
50 | 0,71720 € | 35,86 € |
100 | 0,64030 € | 64,03 € |
500 | 0,50552 € | 252,76 € |
1 000 | 0,46217 € | 462,17 € |
2 000 | 0,42569 € | 851,38 € |
5 000 | 0,38624 € | 1 931,20 € |
10 000 | 0,37529 € | 3 752,90 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,80000 € |