Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1SMB5925_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-1SMB5925_R1_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1SMB5925_R1_00001 | 
| Description | DIODE ZENER 10V 1.5W DO214AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1.5 W | |
| Impedance (Max) (Zzt) | 5 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 8 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 000 | 0,05787 € | 28 935,00 € | 
| Unit Price without VAT: | 0,05787 € | 
|---|---|
| Unit Price with VAT: | 0,06944 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France