
P4SMAJ60CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ60CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ60CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ60CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ60CA_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,07111 € | 128,00 € |
| 3 600 | 0,06388 € | 229,97 € |
| 5 400 | 0,06019 € | 325,03 € |
| 9 000 | 0,05605 € | 504,45 € |
| 12 600 | 0,05359 € | 675,23 € |
| 18 000 | 0,05120 € | 921,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12830 € | 12,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,11560 € | 11,56 € |
| 500 | 0,08924 € | 44,62 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

