DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ51A_R1_00001

DigiKey Part Number
3757-P4SMAJ51A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ51A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ51A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ51A_R1_00001
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,07061 €127,10 €
3 6000,06341 €228,28 €
5 4000,05974 €322,60 €
9 0000,05562 €500,58 €
12 6000,05317 €669,94 €
18 0000,05079 €914,22 €
45 0000,04557 €2 050,65 €
90 0000,04235 €3 811,50 €
180 0000,04075 €7 335,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
1000,13480 €13,48 €
5000,10038 €50,19 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
1000,11320 €11,32 €
5000,08750 €43,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €