
UF1JF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1JF_R1_00001TR-ND - Tape & Reel (TR) 3757-UF1JF_R1_00001CT-ND - Cut Tape (CT) 3757-UF1JF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1JF_R1_00001 |
Description | DIODE STANDARD 600V 1A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26700 € | 26,70 € |
| 500 | 0,20368 € | 101,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17285 € | 259,27 € |
| 3 000 | 0,15731 € | 471,93 € |
| 4 500 | 0,14939 € | 672,25 € |
| 7 500 | 0,14049 € | 1 053,67 € |
| 10 500 | 0,13522 € | 1 419,81 € |
| 15 000 | 0,13009 € | 1 951,35 € |
| 37 500 | 0,12104 € | 4 539,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

