
PZS115V1BES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS115V1BES_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS115V1BES_R1_00001CT-ND - Cut Tape (CT) 3757-PZS115V1BES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS115V1BES_R1_00001 |
Description | DIODE ZENER 5.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02380 € | 119,00 € |
| 10 000 | 0,02167 € | 216,70 € |
| 15 000 | 0,02166 € | 324,90 € |
| 25 000 | 0,01799 € | 449,75 € |
| 50 000 | 0,01714 € | 857,00 € |
| 125 000 | 0,01526 € | 1 907,50 € |
| 250 000 | 0,01410 € | 3 525,00 € |
| 500 000 | 0,01313 € | 6 565,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03748 € | 18,74 € |
| 1 000 | 0,02890 € | 28,90 € |
| 2 000 | 0,02841 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03824 € | 19,12 € |
| 1 000 | 0,03400 € | 34,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

