P4SMAJ190C_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: 0,07941 €
340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ190C_R1_00001

DigiKey Part Number
3757-P4SMAJ190C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ190C_R1_00001
Description
TVS DIODE 190VWM 340VC DO214AC
Customer Reference
Detailed Description
340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes