
P4SMAJ18A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ18A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ18A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ18A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ18A_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,05283 € | 95,09 € |
3 600 | 0,04721 € | 169,96 € |
5 400 | 0,04435 € | 239,49 € |
9 000 | 0,04113 € | 370,17 € |
12 600 | 0,03922 € | 494,17 € |
18 000 | 0,03736 € | 672,48 € |
45 000 | 0,03328 € | 1 497,60 € |
90 000 | 0,03076 € | 2 768,40 € |
180 000 | 0,02864 € | 5 155,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21400 € | 2,14 € |
100 | 0,13480 € | 13,48 € |
500 | 0,10038 € | 50,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,16800 € | 1,68 € |
100 | 0,11320 € | 11,32 € |
500 | 0,08750 € | 43,75 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,30000 € |