
P4SMAJ17A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ17A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ17A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ17A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ17A_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,07061 € | 127,10 € |
| 3 600 | 0,06341 € | 228,28 € |
| 5 400 | 0,05974 € | 322,60 € |
| 9 000 | 0,05562 € | 500,58 € |
| 12 600 | 0,05317 € | 669,94 € |
| 18 000 | 0,05079 € | 914,22 € |
| 45 000 | 0,04557 € | 2 050,65 € |
| 90 000 | 0,04235 € | 3 811,50 € |
| 180 000 | 0,04075 € | 7 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

