
P4SMA68CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA68CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA68CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA68CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68CA_R1_00001 |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,10051 € | 180,92 € |
3 600 | 0,09082 € | 326,95 € |
5 400 | 0,08588 € | 463,75 € |
9 000 | 0,08032 € | 722,88 € |
12 600 | 0,07703 € | 970,58 € |
18 000 | 0,07383 € | 1 328,94 € |
45 000 | 0,06681 € | 3 006,45 € |
90 000 | 0,06369 € | 5 732,10 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69600 € |