
P4SMA56A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA56A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA56A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA56A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA56A_R1_00001 |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,10084 € | 181,51 € |
| 3 600 | 0,09112 € | 328,03 € |
| 5 400 | 0,08616 € | 465,26 € |
| 9 000 | 0,08059 € | 725,31 € |
| 12 600 | 0,07728 € | 973,73 € |
| 18 000 | 0,07407 € | 1 333,26 € |
| 45 000 | 0,06703 € | 3 016,35 € |
| 90 000 | 0,06390 € | 5 751,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

