
1SMA4754-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA4754-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4754-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4754-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754-AU_R1_000A1 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,06277 € | 112,99 € |
3 600 | 0,05626 € | 202,54 € |
5 400 | 0,05294 € | 285,88 € |
9 000 | 0,04921 € | 442,89 € |
12 600 | 0,04700 € | 592,20 € |
18 000 | 0,04485 € | 807,30 € |
45 000 | 0,04012 € | 1 805,40 € |
90 000 | 0,03720 € | 3 348,00 € |
180 000 | 0,03506 € | 6 310,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20700 € | 2,07 € |
100 | 0,12990 € | 12,99 € |
500 | 0,09662 € | 48,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16200 € | 1,62 € |
100 | 0,08410 € | 8,41 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |