Parametric Equivalent
Parametric Equivalent

| P4KE68AS_AY_00001 | |
|---|---|
| DigiKey Part Number | 3757-P4KE68AS_AY_00001TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE68AS_AY_00001 | 
| Description | TVS DIODE 58.1VWM 92VC DO41 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 92V Clamp 4.6A Ipp Tvs Diode Through Hole DO-41 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58.1V | |
| Voltage - Breakdown (Min) | 64.6V | |
| Voltage - Clamping (Max) @ Ipp | 92V | |
| Current - Peak Pulse (10/1000µs) | 4.6A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 000 | 0,04329 € | 8 658,00 € | 
| Unit Price without VAT: | 0,04329 € | 
|---|---|
| Unit Price with VAT: | 0,05195 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France