P4KE10C_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: 0,05546 €
Datasheet
15V Clamp 28A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10C_R2_00001

DigiKey Part Number
3757-P4KE10C_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE10C_R2_00001
Description
TVS DIODE 8.1VWM 15VC DO41
Customer Reference
Detailed Description
15V Clamp 28A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.1V
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes