
1N5937B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5937B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5937B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5937B_R2_00001 |
Description | DIODE ZENER 33V 1.5W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10008 € | 50,04 € |
| 1 000 | 0,08891 € | 88,91 € |
| 2 000 | 0,07949 € | 158,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06927 € | 346,35 € |
| 10 000 | 0,06294 € | 629,40 € |
| 15 000 | 0,05972 € | 895,80 € |
| 25 000 | 0,05609 € | 1 402,25 € |
| 35 000 | 0,05394 € | 1 887,90 € |
| 50 000 | 0,05186 € | 2 593,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

