


P4FL14A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL14A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL14A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL14A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL14A-AU_R1_000A1 |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22280 € | 22,28 € |
| 500 | 0,16884 € | 84,42 € |
| 1 000 | 0,15144 € | 151,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05689 € | 170,67 € |
| 6 000 | 0,05124 € | 307,44 € |
| 9 000 | 0,04835 € | 435,15 € |
| 15 000 | 0,04511 € | 676,65 € |
| 21 000 | 0,04319 € | 906,99 € |
| 30 000 | 0,04132 € | 1 239,60 € |
| 75 000 | 0,03722 € | 2 791,50 € |
| 150 000 | 0,03469 € | 5 203,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

