


P1CH18A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH18A_R1_00001TR-ND - Tape & Reel (TR) 3757-P1CH18A_R1_00001CT-ND - Cut Tape (CT) 3757-P1CH18A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH18A_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05313 € | 265,65 € |
| 10 000 | 0,04639 € | 463,90 € |
| 15 000 | 0,03263 € | 489,45 € |
| 25 000 | 0,03130 € | 782,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,08096 € | 40,48 € |
| 1 000 | 0,06024 € | 60,24 € |
| 2 000 | 0,05904 € | 118,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08606 € | 43,03 € |
| 1 000 | 0,07057 € | 70,57 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

