
MUR360M_AY_00001 | |
---|---|
DigiKey Part Number | 3757-MUR360M_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR360M_AY_00001 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 000 | 0,10615 € | 6 369,00 € |
Unit Price without VAT: | 0,10615 € |
---|---|
Unit Price with VAT: | 0,12738 € |