Parametric Equivalent
Parametric Equivalent

MMSZ5261A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5261A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261A-AU_R1_000A1 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261A_R1_00001 | Panjit International Inc. | 2 763 | 3757-MMSZ5261A_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| AMMSZ5261A-HF | Comchip Technology | 0 | 641-AMMSZ5261A-HFTR-ND | 0,05982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 252 000 | 0,02295 € | 74 633,40 € |
| Unit Price without VAT: | 0,02295 € |
|---|---|
| Unit Price with VAT: | 0,02754 € |



