
MMSZ5252A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5252A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5252A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5252A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252A-AU_R1_000A1 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02321 € | 69,63 € |
| 6 000 | 0,02060 € | 123,60 € |
| 9 000 | 0,01927 € | 173,43 € |
| 15 000 | 0,01777 € | 266,55 € |
| 21 000 | 0,01688 € | 354,48 € |
| 30 000 | 0,01602 € | 480,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

