
MMSZ5237A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5237A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5237A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5237A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237A_R1_00001 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1.95% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03230 € | 3,23 € |
| 500 | 0,03060 € | 15,30 € |
| 1 000 | 0,02890 € | 28,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01785 € | 53,55 € |
| 6 000 | 0,01530 € | 91,80 € |
| 9 000 | 0,01432 € | 128,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

