Parametric Equivalent
Parametric Equivalent

MMBZ5242B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5242B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5242B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5242B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242B_R1_00001 |
Description | DIODE ZENER 12V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02476 € | 74,28 € |
| 6 000 | 0,02200 € | 132,00 € |
| 9 000 | 0,02059 € | 185,31 € |
| 15 000 | 0,01900 € | 285,00 € |
| 21 000 | 0,01806 € | 379,26 € |
| 30 000 | 0,01715 € | 514,50 € |
| 75 000 | 0,01513 € | 1 134,75 € |
| 150 000 | 0,01389 € | 2 083,50 € |
| 300 000 | 0,01285 € | 3 855,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03230 € | 3,23 € |
| 500 | 0,03060 € | 15,30 € |
| 1 000 | 0,02890 € | 28,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |


