
MMBZ5239B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5239B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5239B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5239B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5239B_R1_00001 |
Description | DIODE ZENER 9.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02507 € | 75,21 € |
| 6 000 | 0,02228 € | 133,68 € |
| 9 000 | 0,02085 € | 187,65 € |
| 15 000 | 0,01924 € | 288,60 € |
| 21 000 | 0,01829 € | 384,09 € |
| 30 000 | 0,01736 € | 520,80 € |
| 75 000 | 0,01533 € | 1 149,75 € |
| 150 000 | 0,01407 € | 2 110,50 € |
| 300 000 | 0,01301 € | 3 903,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03492 € | 17,46 € |
| 1 000 | 0,03059 € | 30,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,03098 € | 15,49 € |
| 1 000 | 0,02926 € | 29,26 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

