
2SB1427W6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2SB1427W6_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1427W6_R1_00001 |
Description | TRANS PNP 20V 3A SOT-23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 160MHz 1.2 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 53mA, 1.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06016 € | 180,48 € |
| 6 000 | 0,05423 € | 325,38 € |
| 9 000 | 0,05120 € | 460,80 € |
| 15 000 | 0,04781 € | 717,15 € |
| 21 000 | 0,04579 € | 961,59 € |
| 30 000 | 0,04383 € | 1 314,90 € |
| 75 000 | 0,03953 € | 2 964,75 € |
| 150 000 | 0,03688 € | 5 532,00 € |
| Unit Price without VAT: | 0,06016 € |
|---|---|
| Unit Price with VAT: | 0,07219 € |

