
PCDD1065G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD1065G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD1065G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD1065G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD1065G1_L2_00001 |
Description | DIODE SIL CARB 650V 10A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 70 µA @ 650 V | |
Capacitance @ Vr, F | 364pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11781 € | 3 353,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,18900 € | 21,89 € |
| 100 | 1,53570 € | 153,57 € |
| 500 | 1,25686 € | 628,43 € |
| 1 000 | 1,16729 € | 1 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,00600 € | 30,06 € |
| 100 | 2,14820 € | 214,82 € |
| 500 | 1,78248 € | 891,24 € |
| 1 000 | 1,68204 € | 1 682,04 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

