
UF1001_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1001_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1001_T0_00001 |
Description | DIODE STANDARD 100V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,20254 € | 12 152,40 € |
| Unit Price without VAT: | 0,20254 € |
|---|---|
| Unit Price with VAT: | 0,24305 € |

