Diode 60 V 5A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5H60AFC_R1_00001

DigiKey Part Number
3757-MBR5H60AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR5H60AFC_R1_00001CT-ND - Cut Tape (CT)
3757-MBR5H60AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5H60AFC_R1_00001
Description
DIODE SCHOTTKY 60V 5A SMAFC
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
EDA/CAD Models
MBR5H60AFC_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Capacitance @ Vr, F
225pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33100 €3,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11284 €338,52 €
6 0000,10816 €648,96 €
9 0000,09734 €876,06 €
30 0000,09590 €2 877,00 €
75 0000,09013 €6 759,75 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €