
MBR30200CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR30200CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR30200CT_T0_00001 |
Description | DIODE ARR SCHOT 200V 30A TO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,47330 € | 47,33 € |
| 500 | 0,36814 € | 184,07 € |
| 1 000 | 0,33427 € | 334,27 € |
| 2 000 | 0,30579 € | 611,58 € |
| 5 000 | 0,27495 € | 1 374,75 € |
| 10 000 | 0,25590 € | 2 559,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

