
MBR2545CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR2545CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR2545CT_T0_00001 |
Description | DIODE ARR SCHOTT 45V 25A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 25A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 12.5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS40L45CT | STMicroelectronics | 2 491 | 497-7567-5-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 50 | 0,77800 € | 38,90 € |
| 100 | 0,69490 € | 69,49 € |
| 500 | 0,54890 € | 274,45 € |
| 1 000 | 0,50195 € | 501,95 € |
| 2 000 | 0,46246 € | 924,92 € |
| 5 000 | 0,41974 € | 2 098,70 € |
| 10 000 | 0,39335 € | 3 933,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |

